Part Details for 1240-SV005 by Alpha Wire
Results Overview of 1240-SV005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1240-SV005 Information
1240-SV005 by Alpha Wire is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers |
Price & Stock for 1240-SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silver - 30.48m (100ft)/Spool RoHS: Compliant | 6 Factory Stock |
|
$2,463.8900 / $2,638.4700 | Buy Now |
DISTI #
1240-SV005
|
TME | Braids, tape, Thk: 1.52mm, W: 38.1mm, 150A, 3AWG, 30.5m, 100ft Min Qty: 1 | 1 |
|
$639.5900 / $822.3300 | Buy Now |
|
Master Electronics | Silver - 30.48m (100ft)/Spool RoHS: Compliant | 6 Factory Stock |
|
$2,463.8900 / $2,638.4700 | Buy Now |