Part Details for 124-911 (ALTERNATE: 124-314111) by White-Rodgers
Overview of 124-911 (ALTERNATE: 124-314111) by White-Rodgers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124-911 (ALTERNATE: 124-314111)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70101964
|
RS | Contactor, Single, 100 A, 600 Vac (Max.), Spdt, 24 oC, Silver Alloy, 124-13411 | White-Rodgers 124-911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$119.0100 / $148.7700 | Buy Now |