Part Details for 123NQ100PBF by International Rectifier
Overview of 123NQ100PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 123NQ100PBF
123NQ100PBF CAD Models
123NQ100PBF Part Data Attributes:
|
123NQ100PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
123NQ100PBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 100V V(RRM), Silicon, D-67, HALF PACK-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PUFM-X1 | |
Pin Count | 1 | |
Manufacturer Package Code | D-67 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 16000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 70000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 123NQ100PBF
This table gives cross-reference parts and alternative options found for 123NQ100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 123NQ100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
123NQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 100V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Intertechnologies | 123NQ100PBF vs 123NQ100 |
123NQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 100V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Semiconductors | 123NQ100PBF vs 123NQ100 |
123NQ100-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, GREEN, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 123NQ100PBF vs 123NQ100-G |
123NQ100E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 100V V(RRM), Silicon, | Microsemi Corporation | 123NQ100PBF vs 123NQ100E3 |