-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-123A-NUT-42CT-ND
|
DigiKey | NUT M3 H=2.45MM, FOR M.2 CONN H= Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1311 In Stock |
|
$0.2250 / $0.6900 | Buy Now |
DISTI #
50158611
|
Verical | Accessory, M.2 Connector Standoff Min Qty: 383 Package Multiple: 1 | Americas - 7013 |
|
$0.1805 / $0.2050 | Buy Now |
DISTI #
77353600
|
Verical | Accessory, M.2 Connector Standoff Min Qty: 258 Package Multiple: 1 | Americas - 2693 |
|
$0.2324 / $0.2939 | Buy Now |
DISTI #
123A-NUT-42
|
TME | Fixing element, M.2 (NGFF) Min Qty: 2 | 2693 |
|
$0.1800 / $0.4700 | Buy Now |
|
NAC | NUT M3 H=2.45mm, for M.2 Conn H=4.2mm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1340 / $0.1610 | Buy Now |
|
New Advantage Corporation | Nut M3 H=2,45mm, for M.2 Conn H=4,2mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5610 |
|
$0.2033 / $0.2184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy