Part Details for 1239889 by Phoenix Contact
Overview of 1239889 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1239889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - front/screw mounting with M16 thread - with 0.5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm² | 0 |
|
$32.3800 / $41.0600 | Buy Now |
DISTI #
000000000007172135
|
Sager | SACCEC-M12MS-5CON-M16/ 0 5-920 Min Qty: 1 | 0 |
|
$39.2600 / $45.7900 | Buy Now |
|
Master Electronics | Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - front/screw mounting with M16 thread - with 0.5 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm² | 0 |
|
$32.3800 / $41.0600 | Buy Now |