Part Details for 12375129 by WIKA Instrument LP
Overview of 12375129 by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12375129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111.20-12375129
|
TME | Manometer, -1÷24bar, Class: 1.6, 160mm, Temp: -40÷60°C, IP54, 111.20 Min Qty: 1 | 0 |
|
$44.5200 | RFQ |