Part Details for 123730-E by TE Connectivity
Overview of 123730-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000072ALF | Amphenol Communications Solutions | HPCE VT Receptacle 72S | |
10123730-000006ALF | Amphenol Communications Solutions | HPCE VT Receptacle 6S | |
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S |
Price & Stock for 123730-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-123730-E-ND
|
DigiKey | STVH11 11 M B V 3-00 LA * B017 1 Min Qty: 24 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0417 | Buy Now |
DISTI #
123730-E
|
Avnet Americas | STVH11 11 M B V 3-00 LA * B017 199 E 016 TZVP J 2 123730 multipoint connector - Bulk (Alt: 123730-E) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$6.7095 | Buy Now |
DISTI #
305-123730
|
Mouser Electronics | DIN 41612 Connectors STVH11 11 M B V 3-00 LA * B017 199 E 016 RoHS: Compliant | 0 |
|
$11.0500 / $13.2400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Lead time: 31 Weeks Container: Box | 0Box |
|
$7.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1500 / $9.4900 | Buy Now |
DISTI #
123730-E
|
Avnet Abacus | (Alt: 123730-E) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1500 / $9.4900 | Buy Now |
Part Details for 123730-E
123730-E CAD Models
123730-E Part Data Attributes
|
123730-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
123730-E
TE Connectivity
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.437 inch | |
Body Depth | 1.126 inch | |
Body Length | 3.701 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |