Part Details for 1237110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1237110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1237110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0454
|
Newark | Scz 3.81/04/180Fze Sn Bk Bx |Weidmuller 1237110000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.0600 | Buy Now |
DISTI #
1237110000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Straight Cable Mount Black Box (Alt: 1237110000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $15.3400 | Buy Now |