Part Details for 1236308 by Phoenix Contact
Overview of 1236308 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1236308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1236308-ND
|
DigiKey | CORD 10AWG/18 IEC62196-CB 13.12' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$353.8600 | Buy Now |
DISTI #
651-1236308
|
Mouser Electronics | EV Charging Cables EV-T1G2CC-DC40A-4,0M10ASBK11 RoHS: Compliant | 4 |
|
$353.8500 / $353.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$209.0900 / $230.0000 | Buy Now |
DISTI #
1236308
|
TTI | EV Charging Cables EV-T1G2CC-DC40A-4,0M10ASBK11 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$343.4500 / $350.3200 | Buy Now |
DISTI #
000000000006316373
|
Sager | Specialized Cables EV-T1G2CC-DC40A-4,0M10ASBK11 Min Qty: 1 | 0 |
|
$253.0000 / $272.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$209.0900 / $230.0000 | Buy Now |
|
Neutron USA | DC charging cable, Male Plug to Leads, 3 Power, 2 Signal, 4m, EV-T1G2CC-DC40A-4,0M10ASBK11 | 13 |
|
$1,307.9600 | Buy Now |