Part Details for 123617-000 by TE Connectivity
Overview of 123617-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 123617-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123617-000
|
Avnet Americas | Triaxial Cable - Cable Rools/Shrink Tubing (Alt: 123617-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0874 / $3.0099 | Buy Now |
DISTI #
571-123617-000
|
Mouser Electronics | Coaxial Cables 7530A5314-9 RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks Container: Box |
0 Box |
|
$3.1600 | Buy Now |
DISTI #
RYC7530A5314-9.M
|
Heilind Electronics | 123617-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC7530A5314-9
|
Heilind Electronics | 7530A5314-9 | Americas - 0 in Stock |
|
$3.8066 | Buy Now |
|
Onlinecomponents.com | 7530A5314-9 RoHS: Compliant | 0 |
|
$3.2800 / $9.6300 | Buy Now |
DISTI #
RYC7530A5314-9
|
Interstate Connecting Components | 7530A5314-9 | 0 |
|
$3.8066 | Buy Now |
DISTI #
RYC7530A5314-9.M
|
Interstate Connecting Components | 123617-000 | 0 |
|
Buy Now | |
|
Master Electronics | 7530A5314-9 RoHS: Compliant | 0 |
|
$3.2800 / $9.6300 | Buy Now |
Part Details for 123617-000
123617-000 CAD Models
123617-000 Part Data Attributes
|
123617-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
123617-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 30AWG, Communication Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 3.378 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.381 Ω | |
Shielding | YES | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |