There are no models available for this part yet.
Overview of 1235890000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1235890000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W2345
|
Newark | Bcf 3.81/13/180Ze Sn Or Bx |Weidmuller 1235890000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $15.0800 | Buy Now | |
DISTI #
1235890000-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3910 | Buy Now | |
DISTI #
1235890000
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1235890000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1235890000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/13/180ZE SN OR BX RoHS: Compliant | 0 |
|
$9.2000 / $14.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3200 / $12.3400 | Buy Now |