Part Details for 1235032 by RS Pro
Overview of 1235032 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1235032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71607555
|
RS | Cable Tie Black 316 Stainless Steel 300 lbs (136kg) 20 x 0.472 in (520mm x 12mm) | RS PRO 1235032 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 3 |
|
$233.1600 | Buy Now |