Part Details for 1235 by Energizer Battery Company
Overview of 1235 by Energizer Battery Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 1235
1235 CAD Models
1235 Part Data Attributes:
|
1235
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
1235
Energizer Battery Company
BATTERY SUPER HEAVY DUTY C SIZE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC-MANGANESE DIOXIDE | |
Battery Size | C | |
Battery Type | PRIMARY | |
Capacity | 3.8 Ah | |
Cut-off Voltage | 1.2 V | |
Diameter | 26.2 mm | |
Length | 48.5 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -18 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 45 g |