Part Details for 1234340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1234340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1234340000-ND
|
DigiKey | LM 5.00/13/180 3.5SN OR BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5724 | Buy Now |
DISTI #
1234340000
|
Avnet Americas | Connector PC Board Terminal Block 13 Position 5mm Solder Straight Through Hole 17.5A Box - Bulk (Alt: 1234340000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.1275 | Buy Now |
DISTI #
470-1234340000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.00/13/180 3.5SN OR BX | 0 |
|
$2.2800 / $5.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $2.8100 | Buy Now |