Part Details for 1234320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1234320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1234320000-ND
|
DigiKey | LM 5.00/11/180 3.5SN OR BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0682 | Buy Now |
DISTI #
1234320000
|
Avnet Americas | Connector PC Board Terminal Block 11 Position 5mm Solder Straight Through Hole 17.5A Box - Bulk (Alt: 1234320000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.8003 | Buy Now |
DISTI #
470-1234320000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.00/11/180 3.5SN OR BX | 0 |
|
$1.9300 / $4.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.3800 | Buy Now |