Part Details for 1234308 by Phoenix Contact
Overview of 1234308 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1234308-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 16 Weeks Container: Box |
149 In Stock |
|
$77.1503 / $95.2500 | Buy Now |
DISTI #
651-1234308
|
Mouser Electronics | DIN Rail Power Supplies PS-EE-2G/1AC/24DC/480W/SC RoHS: Compliant | 142 |
|
$80.9700 / $95.2500 | Buy Now |
DISTI #
74931447
|
RS | PS-EE-2G/1AC/24DC/480W/SC1-phase, output: 24 V DC / 20 A, from 24 to 28 V DC | Phoenix Contact 1234308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 148 |
|
$92.2400 / $104.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$78.2300 / $100.8800 | Buy Now | |
DISTI #
1234308
|
TTI | DIN Rail Power Supplies PS-EE-2G/1AC/24DC/480W/SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 150 In Stock |
|
$90.4400 | Buy Now |
DISTI #
000000000007176486
|
Sager | PS-EE-2G/1AC/24DC/480W/SC Min Qty: 1 | 38 |
|
$82.9500 / $90.2700 | Buy Now |
|
Master Electronics | 0 |
|
$78.2300 / $100.8800 | Buy Now | |
|
Neutron USA | DIN Rail Power Supply, 480W 24VDC 20A, Adj Vout, In: 100-240VAC, PS-EE-2G/1AC/24DC/480W/SC | 50 |
|
$234.3400 | Buy Now |