Part Details for 1234231 by Phoenix Contact
Overview of 1234231 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1234231-ND
|
DigiKey | THERMOMARK MARKING FOIL Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$285.6610 / $310.5000 | Buy Now |
DISTI #
651-1234231
|
Mouser Electronics | Wire Labels & Markers E-WM (EX23)R | 10 |
|
$294.5200 / $340.0700 | Buy Now |
DISTI #
74649051
|
RS | E-WM (EX23)R | Phoenix Contact 1234231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$316.2700 / $340.0700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$262.0900 / $290.1400 | Buy Now | |
DISTI #
000000000007171963
|
Sager | Wire Labels & Markers E-WM (EX23)R Min Qty: 1 | 0 |
|
$314.4500 / $338.6400 | Buy Now |
|
Master Electronics | 0 |
|
$262.0900 / $290.1400 | Buy Now | |
|
Neutron USA | Marking foil, Roll, white, unlabeled, field size: 3 letter field with variable height x 22.1 mm, roll length: 100 m, Price per Roll, E-WM (EX23)R | 0 |
|
$711.7700 | Buy Now |
Part Details for 1234231
1234231 CAD Models
1234231 Part Data Attributes:
|
1234231
Phoenix Contact
Buy Now
|
Compare Parts:
1234231
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |