Part Details for 1234230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1234230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6576
|
Newark | Lm 5.00/04/180 3.5Sn Or Bx |Weidmuller 1234230000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 / $1.5100 | Buy Now |
DISTI #
4381-1234230000-ND
|
DigiKey | LM 5.00/04/180 3.5SN OR BX Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
842 In Stock |
|
$0.6661 / $1.4100 | Buy Now |
DISTI #
1234230000
|
Avnet Americas | PC Board Terminal Block Header 4 Position 5mm Straight Through Hole Orange Box (Alt: 1234230000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1234230000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.00/04/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$0.6800 / $1.7500 | Order Now |
|
Onlinecomponents.com | PC Board Terminal Block Header 4 Position 5mm Straight Through Hole Orange Box |
100 On Order |
|
$0.6400 / $0.8600 | Buy Now |
|
Master Electronics | PC Board Terminal Block Header 4 Position 5mm Straight Through Hole Orange Box |
100 On Order |
|
$0.6400 / $0.8600 | Buy Now |