Part Details for 123423-030 by Johnson Electric / Parlex Corporation
Overview of 123423-030 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123423-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-123423-030
|
Mouser Electronics | Solenoids & Actuators Low Profile 3EC RoHS: Compliant | 229 |
|
$41.5300 / $44.7900 | Buy Now |
DISTI #
70282436
|
RS | Solenoid, Linear, Push/Pull, Threaded Studs, Flying Leads,26VDC@25%,19.20 Ohms,36W | Johnson Electric 123423-030 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1100 | RFQ |
|
Onlinecomponents.com | Solenoid Linear Push/Pull Continuous 13.2VDC RoHS: Compliant |
78 In Stock |
|
$39.1200 / $54.8400 | Buy Now |