Part Details for 1234 by Keystone Electronics Corp
Overview of 1234 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4344
|
Newark | Quick-Fit Terminal/Bulk |Keystone 1234 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.2470 | Buy Now |
DISTI #
36-1234-ND
|
DigiKey | CONN QC TAB 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
365 In Stock |
|
$0.1468 / $0.3600 | Buy Now |
DISTI #
534-1234
|
Mouser Electronics | Terminals PC QUICK-FIT TERM .375X.250X.250 MATTE RoHS: Compliant | 5 |
|
$0.1410 / $0.2800 | Buy Now |
DISTI #
71171661
|
RS | Quick-Fit Tab,.187" tab,45 Degree, PCB Male, Rivet Mount, Brass,20 Amps | Keystone Electronics 1234 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.0960 | Buy Now |
|
Future Electronics | PC Quick Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1560 / $0.1680 | Buy Now |
DISTI #
KEYS1234
|
TME | Terminal: flat, 4.8mm, 0.5mm, male, M2,5, screw, brass, tinned Min Qty: 100 | 0 |
|
$0.2150 / $0.2590 | RFQ |
DISTI #
000000000003888931
|
Sager | Terminals PC QUICK-FIT TERM .375X.250X.250 MATTE Min Qty: 1000 | 0 |
|
$0.1338 / $0.1454 | Buy Now |
Part Details for 1234
1234 CAD Models
1234 Part Data Attributes:
|
1234
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1234
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |