Part Details for 12333-12 by TE Connectivity
Overview of 12333-12 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1212, | |
LPS4012-333MRC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-333MRB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 12333-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12333-12
|
Avnet Americas | Socket Contact Size 12 Crimp Straight Cable Mount - Bulk (Alt: 12333-12) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-12333-12
|
Mouser Electronics | Automotive Connectors CONTACT TAILLE 12 FEMALE 1500 RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.0900 | Buy Now |
DISTI #
DCH12333-12
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.9852 / $6.3699 | Buy Now | |
|
Onlinecomponents.com | CONT SOC ASSY RoHS: Compliant |
5600 In Stock |
|
$3.8400 / $4.7600 | Buy Now |
|
Onlinecomponents.com | CONT SOC ASSY RoHS: Compliant |
1600 Partner Stock |
|
$4.1500 / $7.2400 | Buy Now |
DISTI #
66706861
|
Verical | Contact SKT 12 Size Crimp Min Qty: 18 Package Multiple: 1 | Americas - 804 |
|
$3.6200 | Buy Now |
DISTI #
68487277
|
Verical | Contact SKT 12 Size Crimp Min Qty: 15 Package Multiple: 1 | Americas - 18 |
|
$4.3100 / $4.5600 | Buy Now |
DISTI #
DCH12333-12
|
Interstate Connecting Components | 0 |
|
$4.9852 / $6.3699 | Buy Now | |
|
Powell Electronics | Contact Std F Min Qty: 1 | 28 |
|
$4.7934 / $15.9248 | Buy Now |
Part Details for 12333-12
12333-12 CAD Models
12333-12 Part Data Attributes
|
12333-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
12333-12
TE Connectivity
CONTACT TAILLE 12 FEMELLE 1500
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |