There are no models available for this part yet.
Overview of 1233005 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1233005 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71597254
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 19 AWG/1C, 500V, CE | Lapp Group 1233005 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$209.7400 / $230.4900 | RFQ | |
DISTI #
HEAT125SC-0.75YL
|
TME | Wire, ÖLFLEX® HEAT 125 SC, 1x0.75mm2, stranded, Cu, yellow Min Qty: 1 | 70 |
|
$0.4930 / $0.6750 | Buy Now |
CAD Models for 1233005 by Lapp Group
Part Data Attributes for 1233005 by Lapp Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAPP GROUP PVT LTD
|
Reach Compliance Code
|
compliant
|
Application
|
COIL WINDING, ELECTROMAGNETS, PUMPS, ELECTRICAL SYSTEMS
|
Approvals
|
CE; EAC; EN; IEC; VDE
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.75 mm2
|
Diameter
|
2.4 mm
|
Insulator Material
|
CROSSLINKED POLYOLEFIN COPOLYMER
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 1233005
This table gives cross-reference parts and alternative options found for 1233005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1233005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1233106 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233106 |
1233003K | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233003K |
1233006 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233006 |
1233001 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233001 |
1233002K | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233002K |
1233104 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233104 |
1233105K | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233105K |
1233007 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233007 |
1233002 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233002 |
1233114 | Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, | Lapp Group | 1233005 vs 1233114 |