Part Details for 1233-H14-B-T by Unisonic Technologies Co Ltd
Overview of 1233-H14-B-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1233-H14-B-T
1233-H14-B-T CAD Models
1233-H14-B-T Part Data Attributes:
|
1233-H14-B-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1233-H14-B-T
Unisonic Technologies Co Ltd
Audio Amplifier, 2 Func
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | , SIP14(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP14(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Position | SINGLE |