Part Details for 1232150 by American Electrical Inc
Overview of 1232150 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1232150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1723-ND
|
DigiKey | CONN FERRULE DIN 1AWG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
125 In Stock |
|
$0.4268 / $0.8500 | Buy Now |
DISTI #
70037535
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 1 AWG 32 mm 10.3 mm Dia. | American Electrical Inc. 1232150 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$56.0700 | RFQ |
|
Onlinecomponents.com | Ferrule, Non-ins, Crimp - 1 AWG/50mm2 - ID: 10.3mm L: 32mm - 100/Pkg RoHS: Compliant | 0 |
|
$36.8900 / $72.8500 | Buy Now |