Part Details for 1232 by Keystone Electronics Corp
Overview of 1232 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B2989
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1232 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 / $0.5220 | Buy Now |
DISTI #
36-1232-ND
|
DigiKey | TERM SCREW 6-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1263 In Stock |
|
$0.2504 / $0.5700 | Buy Now |
DISTI #
534-1232
|
Mouser Electronics | Terminals SOLDERTAB WITH SCREW RoHS: Compliant | 151 |
|
$0.2500 / $0.5700 | Buy Now |
DISTI #
70182704
|
RS | Screw Terminal, Solder Tab, Vertical, Steel, Tin Plate, 15A, Thread 6-32 | Keystone Electronics 1232 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.3380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5390 | Buy Now |
DISTI #
KEY1232
|
Heilind Electronics | SCREW TERMINAL | Americas - 105 in Stock |
|
$0.5442 | Buy Now |
DISTI #
KEY1232
|
Interstate Connecting Components | SCREW TERMINAL | 35 |
|
$0.5442 | Buy Now |
DISTI #
000000000000088946
|
Sager | Terminals SOLDERTAB WITH SCREW Min Qty: 500 | 0 |
|
$0.2833 / $0.5442 | Buy Now |
Part Details for 1232
1232 CAD Models
1232 Part Data Attributes:
|
1232
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1232
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |