Part Details for 1232-D8M-30 by B&B Electronics Manufacturing Company
Overview of 1232-D8M-30 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1232ARNZ | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARMZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARNZ-REEL | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for 1232-D8M-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73691089
|
RS | Timing Belt, 30MM Belt Width, 154 Teeth, 1232MM Pitch Length, Double Sided | B&B Manufacturing 1232-D8M-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$153.4400 | RFQ |