Part Details for 1231AS-H-2R2M=P3 by Murata Manufacturing Co Ltd
Results Overview of 1231AS-H-2R2M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1231AS-H-2R2M=P3 Information
1231AS-H-2R2M=P3 by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1231AS-H-2R2M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14182-1-ND
|
DigiKey | FIXED IND 2.2UH 2.55A 48MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4977 In Stock |
|
$0.2787 / $0.6400 | Buy Now |
DISTI #
1231AS-H-2R2M=P3
|
Avnet Americas | Ind Power Shielded 2.2uH 20% 100KHz Ferrite 2.55A T/R - Tape and Reel (Alt: 1231AS-H-2R2M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3502 | Buy Now |
DISTI #
81-1231AS-H-2R2MP3
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 2716 |
|
$0.2780 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.2980 / $0.3060 | Buy Now |
DISTI #
1231AS-H-2R2M=P3
|
Avnet Abacus | Ind Power Shielded 22uH 20 100KHz Ferrite 255A TR (Alt: 1231AS-H-2R2M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1231AS-H-2R2M=P3
1231AS-H-2R2M=P3 CAD Models
1231AS-H-2R2M=P3 Part Data Attributes
|
1231AS-H-2R2M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1231AS-H-2R2M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1514 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT +20%/-30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |