Part Details for 1231-M by Davies Molding LLC
Overview of 1231-M by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1231-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6817
|
Newark | Knob, Round With Side Indicator Line, Shaft Type:Threaded Shaft, Shaft Diameter:5.99Mm, Knob Material:Thermoplastic Elastomer, Knob/Dial Style:Round With Side Indicator Line, Knob Diameter:20.07Mm, Product Range:1231 Series Rohs Compliant: Yes |Davies Molding 1231-M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.3400 | Buy Now |
DISTI #
1722-1253-ND
|
DigiKey | KNOB SERR W/SKIRT 0.236" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
981 In Stock |
|
$1.0251 / $2.3200 | Buy Now |
DISTI #
5164-1231-M
|
Mouser Electronics | Knobs & Dials S/T Control Knob 6mm Flat to 4.5mm RoHS: Compliant | 448 |
|
$1.0200 / $2.1400 | Buy Now |
DISTI #
70279145
|
RS | Two-Shot Knobs | Davies Molding 1231-M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.3200 | RFQ |
|
Onlinecomponents.com | 20mm Dia x 18mm High - Black Thermoplastic Elastomer - M6 Dia flatted to M4.5 Mounting Hole - Interference Fit RoHS: Compliant |
230 In Stock |
|
$0.7400 / $3.4800 | Buy Now |
DISTI #
60861730
|
Verical | Control Knob, Round/Skirt Thermoplastic Elastomer/Polypropylene Black Line Min Qty: 20 Package Multiple: 20 Date Code: 2022 | Americas - 220 |
|
$1.5837 / $4.6093 | Buy Now |
|
Master Electronics | 20mm Dia x 18mm High - Black Thermoplastic Elastomer - M6 Dia flatted to M4.5 Mounting Hole - Interference Fit RoHS: Compliant |
230 In Stock |
|
$0.7400 / $3.4800 | Buy Now |