Part Details for 1231-F by Davies Molding LLC
Overview of 1231-F by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1231-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6820
|
Newark | Iecntl Blk 1/4Ph W/Slss I0328 Rohs Compliant: Yes |Davies Molding 1231-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $4.3500 | Buy Now |
DISTI #
1231-F-ND
|
DigiKey | KNOB SERR W/SKIRT 0.250" POLYPRO Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$2.8177 / $3.8900 | Buy Now |
DISTI #
5164-1231-F
|
Mouser Electronics | Knobs & Dials S/T Control Knob 1/4" Plain Hole RoHS: Compliant | 0 |
|
$2.8100 / $3.2000 | Order Now |
DISTI #
70230434
|
RS | Soft Touch Instrument Control Knob | Davies Molding 1231-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 / $3.4400 | RFQ |
|
Onlinecomponents.com | 0.79"Dia x 0.7"High - Black Thermoplastic Elastomer - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant | 0 |
|
$1.5400 / $3.7500 | Buy Now |