Part Details for 123-93-424-41-001000 by Mill-Max Mfg Corp
Overview of 123-93-424-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 123-93-424-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3027
|
Newark | Dip Socket, 3-Level Wrapost |Mill-Max 123-93-424-41-001000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $25.2900 | Buy Now |
DISTI #
ED4424-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3864 | Buy Now |
DISTI #
575-293424
|
Mouser Electronics | IC & Component Sockets 24P TIN PIN GLD CONT RoHS: Not Compliant | 0 |
|
$11.9400 | Order Now |
DISTI #
70206204
|
RS | Conn, IC Socket, DIP, 24, Open, 123 Series, Wrapost Tail,0.4", 0.1" Pin Spcng,3A | Mill-Max 123-93-424-41-001000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2900 / $17.8600 | RFQ |
DISTI #
000000000000400377
|
Sager | IC & Component Sockets 24P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$4.3500 / $19.8400 | Buy Now |
Part Details for 123-93-424-41-001000
123-93-424-41-001000 CAD Models
123-93-424-41-001000 Part Data Attributes
|
123-93-424-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-93-424-41-001000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |