Part Details for 123-47-422-41-001000 by Mill-Max Mfg Corp
Overview of 123-47-422-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 |
Price & Stock for 123-47-422-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-47-422-41-001000-ND
|
DigiKey | STANDARD WIRE WRAP DBL SKT Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.5131 | Buy Now |
DISTI #
575-1234742241001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$13.4500 | Order Now |
DISTI #
71403690
|
RS | STANDARD PIN HEADER, 22 Pins, Tin over Nickel | Mill-Max 123-47-422-41-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7100 / $15.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.8900 | Buy Now |
DISTI #
000000000005667054
|
Sager | IC & Component Sockets STANDARD WIRE WRAP DIP SOCKET Min Qty: 50 | 0 |
|
$3.2400 / $17.7200 | Buy Now |
Part Details for 123-47-422-41-001000
123-47-422-41-001000 CAD Models
123-47-422-41-001000 Part Data Attributes
|
123-47-422-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-47-422-41-001000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |