Part Details for 123-47-308-41-001000 by Mill-Max Mfg Corp
Overview of 123-47-308-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 123-47-308-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11138-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
7 In Stock |
|
$1.0676 / $2.0600 | Buy Now |
DISTI #
575-1234730841001000
|
Mouser Electronics | IC & Component Sockets STANDARD WIRE WRAP DIP SOCKET RoHS: Compliant | 0 |
|
$1.0600 / $1.4400 | Order Now |
DISTI #
71404641
|
RS | STANDARD PIN HEADER, 08 Pins, Tin over Nickel | Mill-Max 123-47-308-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3400 / $12.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$8.8600 | Buy Now |
DISTI #
000000000005667044
|
Sager | IC & Component Sockets STANDARD WIRE WRAP DIP SOCKET Min Qty: 50 | 0 |
|
$1.5400 / $14.7000 | Buy Now |
Part Details for 123-47-308-41-001000
123-47-308-41-001000 CAD Models
123-47-308-41-001000 Part Data Attributes:
|
123-47-308-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-47-308-41-001000
Mill-Max Mfg Corp
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |