Part Details for 123-43-420-41-001000 by Mill-Max Mfg Corp
Overview of 123-43-420-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 123-43-420-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0811
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 123-43-420-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $23.5700 | Buy Now |
DISTI #
123-43-420-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 1 Lead time: 2 Weeks Container: Tube |
60 In Stock |
|
$13.0940 / $20.0700 | Buy Now |
DISTI #
575-12343420410010
|
Mouser Electronics | IC & Component Sockets 20P DIP SKT 3 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$12.0800 / $13.8800 | Order Now |
DISTI #
71398272
|
RS | STANDARD SOCKET HEADER, 20 Pins, Tin (matte) over Nickel | Mill-Max 123-43-420-41-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3200 / $16.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.4100 | Buy Now |
DISTI #
000000000002121620
|
Sager | IC & Component Sockets 20P DIP SKT 3 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$3.6600 / $18.5300 | Buy Now |
Part Details for 123-43-420-41-001000
123-43-420-41-001000 CAD Models
123-43-420-41-001000 Part Data Attributes
|
123-43-420-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-43-420-41-001000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |