-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2941
|
Newark | Dip Socket, 8 Position, Through Hole, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 123-13-308-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
ED57083-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
181 In Stock |
|
$1.9744 / $3.6600 | Buy Now |
DISTI #
575-213308
|
Mouser Electronics | IC & Component Sockets 8P GLD PIN GLD CONT RoHS: Compliant | 713 |
|
$1.9700 / $3.6500 | Buy Now |
DISTI #
70206552
|
RS | Conn, IC Socket, DIP,8,Open,123 Series, Wrapost Tail,0.3",0.1" Pin Spcng, Straight | Mill-Max 123-13-308-41-001000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $3.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.0300 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
MMX123-13-308-41-001000
|
Heilind Electronics | Americas - 37 in Stock |
|
$2.8410 / $8.7720 | Buy Now | |
DISTI #
66762774
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole Tube Min Qty: 20 Package Multiple: 1 | Americas - 50 |
|
$2.1839 / $3.9180 | Buy Now |
|
Quest Components | IC SOCKET, DIP8, 8 CONTACT(S), 2.54MM TERM PITCH, 7.62MM ROW SPACING, WIRE WRAP | 89 |
|
$2.2163 / $4.4325 | Buy Now |
DISTI #
MMX123-13-308-41-001000
|
Interstate Connecting Components | 12 |
|
$2.8410 / $8.7720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
123-13-308-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-13-308-41-001000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |