Part Details for 122NQ030R by International Rectifier
Overview of 122NQ030R by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 122NQ030R
122NQ030R CAD Models
122NQ030R Part Data Attributes:
|
122NQ030R
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
122NQ030R
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PUFM-X1 | |
Pin Count | 1 | |
Manufacturer Package Code | D-67 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PUFM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 22500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 560000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 122NQ030R
This table gives cross-reference parts and alternative options found for 122NQ030R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122NQ030R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122NQ030RPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Intertechnologies | 122NQ030R vs 122NQ030RPBF |
122NQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | International Rectifier | 122NQ030R vs 122NQ030 |
122NQ030R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Intertechnologies | 122NQ030R vs 122NQ030R |
122NQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 122NQ030R vs 122NQ030 |
122NQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Semiconductors | 122NQ030R vs 122NQ030 |
122NQ030R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Semiconductors | 122NQ030R vs 122NQ030R |
122NQ030RPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | International Rectifier | 122NQ030R vs 122NQ030RPBF |
122NQ030-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, GREEN, PLASTIC, PRM1, HALF PACK-1 | Sensitron Semiconductors | 122NQ030R vs 122NQ030-G |