Part Details for 122NQ030 by Sensitron Semiconductors
Overview of 122NQ030 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 122NQ030
122NQ030 CAD Models
122NQ030 Part Data Attributes:
|
122NQ030
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
122NQ030
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, PLASTIC, PRM1, HALF PAK-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PUFM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PUFM-X1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2880 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 122NQ030
This table gives cross-reference parts and alternative options found for 122NQ030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122NQ030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122NQ030RPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Intertechnologies | 122NQ030 vs 122NQ030RPBF |
122NQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | International Rectifier | 122NQ030 vs 122NQ030 |
122NQ030R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Intertechnologies | 122NQ030 vs 122NQ030R |
122NQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Semiconductors | 122NQ030 vs 122NQ030 |
122NQ030R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | Vishay Semiconductors | 122NQ030 vs 122NQ030R |
122NQ030RPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 30V V(RRM), Silicon, D-67, HALF PACK-1 | International Rectifier | 122NQ030 vs 122NQ030RPBF |
122NQ030-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, GREEN, PLASTIC, PRM1, HALF PACK-1 | Sensitron Semiconductors | 122NQ030 vs 122NQ030-G |