Part Details for 122A13159X by Conec Corporation
Overview of 122A13159X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122A13159X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC122A13159X
|
Heilind Electronics | 32 POS F TYPE E SL A+E | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC122A13159X
|
Interstate Connecting Components | 32 POS F TYPE E SL A+E | 0 |
|
Buy Now | |
|
CDM Electronics | 32 POS F TYPE E SL AWE Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.5900 / $13.1800 | RFQ |
Part Details for 122A13159X
122A13159X CAD Models
122A13159X Part Data Attributes
|
122A13159X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
122A13159X
Conec Corporation
Board Euro Connector, 32 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.614 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Name of Rows Loaded | A,E | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Terminal Length | 0.551 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | 1.251 N |
Alternate Parts for 122A13159X
This table gives cross-reference parts and alternative options found for 122A13159X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122A13159X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JBC20HEYI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | 122A13159X vs JBC20HEYI |
122A11109S | Conec Corporation | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Black Insulator, Plug | 122A13159X vs 122A11109S |
SMH100-LPPE-D32-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | 122A13159X vs SMH100-LPPE-D32-ST-BK |
EBC20HEYI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | 122A13159X vs EBC20HEYI |
RBC20HEYI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | 122A13159X vs RBC20HEYI |
122A11099S | Conec Corporation | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Black Insulator, Plug | 122A13159X vs 122A11099S |
ABC20HEYI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | 122A13159X vs ABC20HEYI |
122A11099X | Conec Corporation | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Plug | 122A13159X vs 122A11099X |
122A11099G | Conec Corporation | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Gray Insulator, Plug | 122A13159X vs 122A11099G |
SMH150-LPPE-D32-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | 122A13159X vs SMH150-LPPE-D32-ST-BK |