Part Details for 122A11629X by Conec Corporation
Overview of 122A11629X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122A11629X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC122A11629X
|
Heilind Electronics | 48 POS F TYPE E SL A+C+E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIN Spring strip E 48p RoHS: Compliant |
18 Partner Stock |
|
$7.6200 / $11.2900 | Buy Now |
DISTI #
69858647
|
Verical | Female Connector Type E Min Qty: 8 Package Multiple: 1 | Americas - 18 |
|
$8.1900 | Buy Now |
DISTI #
COC122A11629X
|
Interstate Connecting Components | 48 POS F TYPE E SL A+C+E | 0 |
|
Buy Now | |
|
CDM Electronics | 48 POS F TYPE E SL AWCWE Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.3300 / $19.6900 | RFQ |
|
Master Electronics | DIN Spring strip E 48p RoHS: Compliant |
18 Partner Stock |
|
$7.6200 / $11.2900 | Buy Now |
Part Details for 122A11629X
122A11629X CAD Models
122A11629X Part Data Attributes
|
122A11629X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
122A11629X
Conec Corporation
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.614 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Name of Rows Loaded | A,C,E | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Terminal Length | 0.551 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | 1.251 N |
Alternate Parts for 122A11629X
This table gives cross-reference parts and alternative options found for 122A11629X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122A11629X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
122A11119G | Conec Corporation | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Gray Insulator, Plug | 122A11629X vs 122A11119G |
10136670-09536D1LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 122A11629X vs 10136670-09536D1LF |
122A11119X | Conec Corporation | Check for Price | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Solder Lug Terminal, Plug | 122A11629X vs 122A11119X |
10136670-09536T4LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 122A11629X vs 10136670-09536T4LF |
10136670-09536D8LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 122A11629X vs 10136670-09536D8LF |
10136670-09536T8LF | Amphenol FCi | Check for Price | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 122A11629X vs 10136670-09536T8LF |
10136670-09536C4LF | Amphenol FCi | Check for Price | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 122A11629X vs 10136670-09536C4LF |
10136670-09536C1LF | Amphenol FCi | Check for Price | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 122A11629X vs 10136670-09536C1LF |
10136670-09536T4LF | Amphenol FCi | Check for Price | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 122A11629X vs 10136670-09536T4LF |
10136670-09536C4LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | 122A11629X vs 10136670-09536C4LF |