Part Details for 1229-SV001 by Alpha Wire
Overview of 1229-SV001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1229-SV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silver - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,643.6100 / $1,737.0900 | Buy Now |
DISTI #
1229-SV001
|
TME | Braids, tape, Thk: 0.51mm, W: 3.18mm, 16A, 18AWG, Package: 305m Min Qty: 1 | 0 |
|
$201.2500 / $258.7500 | RFQ |
|
Master Electronics | Silver - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,643.6100 / $1,737.0900 | Buy Now |