There are no models available for this part yet.
Overview of 1227593 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1227593 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1227593-ND
|
DigiKey | CABLE MOD 8PC8PC PLUG TO PLUG CA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$45.8469 / $56.6000 | Buy Now | |
DISTI #
651-1227593
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4OC/20,0-BC6A/R4OC RoHS: Compliant | 13 |
|
$56.6000 | Buy Now | |
DISTI #
72506351
|
RS | NBC-R4OC/20 0-BC6A/R4OC | Phoenix Contact 1227593 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4500 / $57.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2000 / $59.9500 | Buy Now | ||
DISTI #
1227593
|
TTI | Ethernet Cables / Networking Cables NBC-R4OC/20,0-BC6A/R4OC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$50.2700 / $55.8400 | Buy Now | |
DISTI #
1227593
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, LSZH, grey, 20m, 26AWG, Cores: 8 Min Qty: 1 | 2 |
|
$81.9100 / $105.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$47.2000 / $59.9500 | Buy Now |
CAD Models for 1227593 by Phoenix Contact
Part Data Attributes for 1227593 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|