There are no models available for this part yet.
Overview of 12273163-220 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12273163-220 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH6887
|
Newark | Connector |Glenair 12273163-220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$109.7500 / $420.3100 | Buy Now | |
DISTI #
3937-12273163-220-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$618.2600 | Buy Now | |
DISTI #
2899-12273163-220-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$785.3350 / $1,399.9600 | Buy Now | |
DISTI #
12273163-220
|
Avnet Americas | TACOM BOOTS - Bulk (Alt: 12273163-220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-12273163-220
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 26+ start 2 wks | 0 |
|
$108.0400 / $519.9200 | Order Now | |
DISTI #
GLE12273163-220
|
Interstate Connecting Components | CONDUIT UNSHIELDED TACOM DRAWING | 0 |
|
Buy Now |