Part Details for 12273160-2862 by Amphenol PCD
Overview of 12273160-2862 by Amphenol PCD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2862ACDD-1#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2862AHDD-2#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2862AIS8-1#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for 12273160-2862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
12273160-2862
|
CDM Electronics | STRAIGHT ADAPTER Package Multiple: 1 | 0 |
|