Part Details for 1227-H by Davies Molding LLC
Overview of 1227-H by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1227-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6812
|
Newark | Iecntl Blk 1/4 Interference Rohs Compliant: Yes |Davies Molding 1227-H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.6000 | Buy Now |
DISTI #
1722-1246-ND
|
DigiKey | KNOB SERR W/SKIRT 0.250" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
378 In Stock |
|
$0.9435 / $2.1400 | Buy Now |
DISTI #
5164-1227-H
|
Mouser Electronics | Knobs & Dials S/T Control Knob 1/4" Interfer Fit RoHS: Compliant | 248 |
|
$0.9430 / $1.9400 | Buy Now |
DISTI #
70230422
|
RS | Soft Touch Instrument Control Knob | Davies Molding 1227-H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.1400 | RFQ |
|
Onlinecomponents.com | 0.6"Dia x 0.85"High - Black Thermoplastic Elastomer - 0.25" Dia Mounting Hole - Interference Fit RoHS: Compliant | 0 |
|
$0.5600 / $1.5000 | Buy Now |