Part Details for 1226AS-H-1R5N=P2 by Murata Manufacturing Co Ltd
Overview of 1226AS-H-1R5N=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1226AS-H-1R5N=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14150-1-ND
|
DigiKey | FIXED IND 1.5UH 2.9A 37 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1451 In Stock |
|
$0.2652 / $0.5700 | Buy Now |
DISTI #
1226AS-H-1R5N=P2
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 30%, 2.9 A, Shielded, 1.7 A, 3mm x 2.8mm x 1.5mm - Tape and Reel (Alt: 1226AS-H-1R5N=P2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 3 Days Container: Reel | 0 |
|
RFQ |
Part Details for 1226AS-H-1R5N=P2
1226AS-H-1R5N=P2 CAD Models
1226AS-H-1R5N=P2 Part Data Attributes
|
1226AS-H-1R5N=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1226AS-H-1R5N=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1312
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT +20%/-30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |