There are no models available for this part yet.
Overview of 1226490000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1226490000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC8139
|
Newark | Tb, Wire To Brd, 5Pos, 4Awg, Th, Pitch Spacing:15Mm, No. Of Positions:5Ways, Wire Size Awg Min:16Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:25Mm2, Wire Connection Method:Screw, Rated Current:101A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Weidmuller 1226490000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1300 | Buy Now | |
DISTI #
1226490000-ND
|
DigiKey | TERM BLK 5P SIDE ENTRY 15MM PCB Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6155 | Buy Now | |
DISTI #
1226490000
|
Avnet Americas | Connector PC Board Terminal Block 5 Position 15mm Solder Right Angle Through Hole 101A Box (Alt: 1226490000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$16.3965 / $18.8888 | Buy Now | |
DISTI #
470-1226490000
|
Mouser Electronics | Pluggable Terminal Blocks LX 15.00/05/90 4.5SN BK BX RoHS: Compliant | 0 |
|
$16.8900 / $19.8600 | Order Now | |
Onlinecomponents.com | Conn Terminal Block 5 POS 15mm Solder ST Thru-Hole 85A Box RoHS: Compliant | 0 |
|
$17.4400 / $23.0900 | Buy Now |