Part Details for 12262-00000-20 by 3M Interconnect
Overview of 12262-00000-20 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 12262-00000-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R9593
|
Newark | Privo Protective Eyeglasses/Safety Glasses, Eyeglass Type:-, Lens Style:Anti Fog, Eyeglass Lens Color:Gray, Safety Category:Ansi Z87.1-2003/Csa Z94.3-2007, Product Range:1226 Series Rohs Compliant: Na |3M 12262-00000-20 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 | Buy Now |
DISTI #
3M158434-ND
|
DigiKey | 3M PRIVO PROTECTIVE EYEW 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bag |
20 In Stock |
|
$7.5967 / $10.4200 | Buy Now |