Part Details for 1226002-01 by Qualtek Electronics Corporation
Results Overview of 1226002-01 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1226002-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-1226002-01
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT6 RJ45-RJ45 YLW UTP 26AWG 1FT RoHS: Compliant | 0 |
|
$0.9340 | Order Now |
Part Details for 1226002-01
1226002-01 CAD Models
1226002-01 Part Data Attributes
|
1226002-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1226002-01
Qualtek Electronics Corporation
PATCH CABLES 550MHZ 30V 50U CONN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown |