1226001-01
Qualtek Electronics Corporation
Description: PATCH CABLES 550MHZ 30V 50U CONN

Overview of 1226001-01 by Qualtek Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1226001-01 by Qualtek Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1226001-01-ND
DigiKey CABLE MOD 8P8C PLUG TO PLUG 1' Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 562-1226001-01
Mouser Electronics Ethernet Cables / Networking Cables CAT6 RJ45-RJ45 GRAY UTP 26AWG 1FT RoHS: Compliant 0
  • 3,000 $1.3400
  • 6,000 $1.2500
$1.2500 / $1.3400 Order Now

CAD Models for 1226001-01 by Qualtek Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1226001-01 by Qualtek Electronics Corporation

1226001-01
Qualtek Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QUALTEK ELECTRONICS CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. 1226001-01
    Qualtek Electronics Corporation
    PATCH CABLES 550MHZ 30V 50U CONN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1226001-01 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1226001-01 by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of 1226001-01 would you like to use for your alert(s)?
  • Please alert me when 1226001-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1226001-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1226001-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1226001-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1226001-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1226001-01 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: