There are no models available for this part yet.
Overview of 12260 by 80/20 Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1226(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for 12260 by 80/20 Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75089388
|
RS | COVER CAP 40MM X 40MM, CROSS=7,1MM, R=3,5MM, SLOT 8 CROSS DI | 80/20 Inc. 12260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 | RFQ |