Part Details for 1226 by CEC Industries Ltd
Overview of 1226 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-683 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1497
|
Newark | G5 Dc Ba15D 32.0V .21A |Cec Industries 1226 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $1.3100 | Buy Now |
DISTI #
4895-1226-ND
|
DigiKey | Box of 10 G5 DC BA15d 32.0V .21A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$8.9100 / $11.8800 | Buy Now |